05801413

Heilind Number:RYC05801413
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05801413
ECAD Model:
3D Model

Description:

05801413

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05801413
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Product Type:Push-On
Legend Color:Black
Legend:D
Marker Cut:Straight
Part Aliases:EC9952-000
SKU:RYC05801413

Detailed Description

Effortlessly organize your cables with our Z-Type Marker in striking Yellow. Crafted from flexible PVC, this marker ensures durability and flexibility for long-lasting use. Featuring a straight cut design and convenient push-on application, it easily attaches to cables with diameters ranging from .06 to .08 inches (1.5 to 2 mm). The bold black legend "D" provides clear identification, making cable management a breeze. Perfect for labeling and organizing wires effectively, this marker is a must-have in any workspace. Explore our range of label and identification products for seamless organization solutions.