| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 05801415 |
| Color: | Yellow |
| Legend: | F |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .06 - .08 in, 1.5 - 2 mm |
| Part Aliases: | EC9956-000 |
| SKU: | RYC05801415 |
05801415
| Heilind Number: | RYC05801415 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 05801415 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our Yellow Z-Type Marker, designed for efficient labeling in various applications. Made of durable Flexible PVC, this marker ensures long-lasting performance, with a Straight cut for easy attachment. Featuring a Black legend for clear identification, it offers seamless integration with cables ranging from .06 to .08 inches (1.5 to 2 mm) in diameter. Perfect for maintaining order in any setup, this Push-On marker is a must-have in your Label & Identification toolkit.

