05801416

Heilind Number:RYC05801416
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05801416
ECAD Model:
3D Model

Description:

05801416

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05801416
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Product Type:Push-On
Legend Color:Black
Legend:G
Marker Cut:Straight
Part Aliases:EC9958-000
SKU:RYC05801416

Detailed Description

Enhance cable organization and identification with our Z-Type Marker in vibrant Yellow. Made of durable flexible PVC, these markers feature a straight cut design for easy application on cables. The sleek black legend "G" stands out for clear labeling. Suitable for cables with a diameter of .06 to .08 inches or 1.5 to 2 mm, these push-on markers ensure secure attachment. Perfect for various labeling needs in the industrial or commercial setting, they are part of our comprehensive range of Label & Identification Products, offering efficient solutions for cable management.