| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 05801417 |
| Color: | Yellow |
| Legend: | H |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .06 - .08 in, 1.5 - 2 mm |
| Part Aliases: | EC9960-000 |
| SKU: | RYC05801417 |
05801417
| Heilind Number: | RYC05801417 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 05801417 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize cables with our Z-Type Marker in vibrant yellow. Made of durable flexible PVC, this marker features a straight cut design for seamless installation on wires. The black "H" legend stands out for clear labeling. Ideal for cables with a diameter of .06 to .08 inches (1.5 to 2 mm), this push-on marker ensures a secure fit. Perfect for labeling and identification projects, it is a must-have in any workspace.

