| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 05801419 |
| Color: | Yellow |
| Legend: | J |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .06 - .08 in, 1.5 - 2 mm |
| Part Aliases: | EC9963-000 |
| SKU: | RYC05801419 |
05801419
| Heilind Number: | RYC05801419 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 05801419 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize your cables with our Yellow Z-Type Marker. Made of durable Flexible PVC, this marker features a straight cut design with a black J legend for efficient labeling. Simply push it onto cables with a diameter ranging from .06 to .08 inches (1.5 to 2 mm) for a secure fit. Perfect for a wide range of applications, this marker ensures clear and lasting cable identification. Stay organized with our high-quality Wire & Cable Markers.

