| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 05801421 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .06 - .08 in, 1.5 - 2 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | L |
| Marker Cut: | Straight |
| Part Aliases: | EC9966-000 |
| SKU: | RYC05801421 |
05801421
| Heilind Number: | RYC05801421 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 05801421 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify your cables with our Z-Type Marker in vibrant yellow. Made of flexible PVC, this marker is durable and easy to install with a simple push-on design. The straight cut and black legend make labeling clear and professional. Suitable for cables with a diameter of 1.5 to 2mm, it ensures a snug fit for efficient organization. Perfect for a wide range of applications, this marker is a must-have for any labeling project.

