| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 05801422 |
| Color: | Yellow |
| Legend: | M |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .06 - .08 in, 1.5 - 2 mm |
| Part Aliases: | EC9967-000 |
| SKU: | RYC05801422 |
05801422
| Heilind Number: | RYC05801422 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 05801422 |
| ECAD Model: |
Specifications
Detailed Description
Identify cables with ease using our Z-Type Marker in striking yellow. Made of durable flexible PVC, these markers feature a straight cut design with a black legend "M" for clear labeling. Simply push them onto cables with a diameter of .06 to .08 inches (1.5 to 2mm) for a secure fit. Perfect for organizing and distinguishing wires, these markers are essential for efficient cable management in any workspace. Upgrade your labeling system with these high-quality markers, designed for long-lasting performance.

