05801424

Heilind Number:RYC05801424
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05801424
ECAD Model:
3D Model

Description:

05801424

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05801424
Color:Yellow
Legend:O
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Part Aliases:EC9969-000
SKU:RYC05801424

Detailed Description

Easily identify and organize your cables with our Yellow Z-Type Marker, perfect for efficient cable management. Made of durable and flexible PVC, this marker is designed for long-lasting use. Its straight-cut design offers a sleek appearance while the black legend stands out for clear labeling. With a push-on feature, installation is quick and hassle-free, fitting cable diameters ranging from .06 to .08 inches (1.5 to 2 mm). Ideal for a variety of applications, this marker is a must-have for any labeling and identification needs in your workspace. Explore our range of Label & Identification Products, Push-On, Clip-On Markers & Sleeves, Wire & Cable Markers, Cards, & Sleeves for more options. Stay organized and efficient with our high-quality cable markers.