05801428

Heilind Number:RYC05801428
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05801428
ECAD Model:
3D Model

Description:

05801428

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05801428
Color:Yellow
Legend:S
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Part Aliases:EC0033-000
SKU:RYC05801428

Detailed Description

Easily identify and organize your cables with our Z-Type Marker in a vibrant Yellow hue. Made of durable Flexible PVC, this marker is designed for long-lasting use, with a Straight cut for effortless application. Featuring a sleek Black legend, it ensures clear and easy-to-read labeling. Suitable for cables with a diameter of 1.5 - 2 mm, it offers a perfect fit for various applications. Simply push it on for quick and secure attachment. Ideal for efficient cable management, this marker is a must-have in any workspace. Explore our Label & Identification Products for more options to streamline your labeling process.