05801431

Heilind Number:RYC05801431
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05801431
ECAD Model:
3D Model

Description:

05801431

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05801431
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Product Type:Push-On
Legend Color:Black
Legend:V
Marker Cut:Straight
Part Aliases:EC9974-000
SKU:RYC05801431

Detailed Description

Easily identify and organize your cables with our Z-Type Marker in vibrant yellow. Made of flexible PVC, these markers are durable and perfect for a variety of applications. The straight-cut design ensures a neat and professional appearance, while the black V legend offers clear visibility. Simply push-on the marker for quick installation on cables with a diameter of .06 to .08 inches (1.5 to 2 mm). Ideal for label and identification purposes, these markers are essential for maintaining a well-organized workspace. Upgrade your cable management system with these high-quality markers.