05801432

Heilind Number:RYC05801432
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05801432
ECAD Model:
3D Model

Description:

05801432

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05801432
Color:Yellow
Legend:W
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Part Aliases:EC9975-000
SKU:RYC05801432

Detailed Description

Enhance your cable organization with our vibrant Yellow Z-Type Marker, a must-have for efficient labeling. Crafted from durable Flexible PVC, this marker ensures long-lasting performance in any setting. With a Straight cut design and Black legend, it offers clear identification for your wires. Convenient for quick installation, it is a Push-On type marker compatible with cables ranging from .06 to .08 inches (1.5 to 2 mm) in diameter. Perfect for various applications, from industrial to residential, this marker is a valuable addition to your Label & Identification toolkit. Stay organized and efficient with this essential wire and cable management accessory.