05801433

Heilind Number:RYC05801433
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05801433
ECAD Model:
3D Model

Description:

05801433

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05801433
Color:Yellow
Legend:X
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Part Aliases:EC0034-000
SKU:RYC05801433

Detailed Description

Enhance cable organization with our Yellow Z-Type Marker, a versatile solution for clear identification. Made of durable Flexible PVC, this marker boasts a Straight cut design for easy application. Featuring the classic X legend in bold Black, it ensures visibility in any setting. Its Push-On style is compatible with cables ranging from .06 to .08 inches (1.5 to 2 mm) in diameter, making it a perfect fit for various applications. Elevate your labeling game with this essential accessory, a must-have in any professional toolkit.