05801438

Heilind Number:RYC05801438
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05801438
ECAD Model:
3D Model

Description:

05801438

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05801438
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Product Type:Push-On
Legend Color:Black
Legend:/
Marker Cut:Straight
Part Aliases:EC9981-000
SKU:RYC05801438

Detailed Description

Enhance cable identification with our Yellow Z-Type Marker, perfect for organizing and labeling wires with precision. Crafted from durable Flexible PVC, this marker features a Straight cut for seamless application. The Black legend stands out clearly against the vibrant yellow background, ensuring easy readability. Designed for Push-On installation, it accommodates cable diameters ranging from .06 to .08 inches (1.5 to 2 mm). Ideal for various industries, this marker is a must-have for efficient cable management. Find it in our Label & Identification Products collection under the Wire & Cable Markers category.