05801440

Heilind Number:RYC05801440
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05801440
ECAD Model:
3D Model

Description:

05801440

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05801440
Color:Yellow
Legend:Earth
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Part Aliases:EC9983-000
SKU:RYC05801440

Detailed Description

Enhance cable organization with our Earth-themed Z-Type Marker in vibrant Yellow. Designed for easy installation, this marker features a push-on style, accommodating cable diameters ranging from .06 to .08 inches (1.5 to 2 mm). Made of flexible PVC with a straight cut, it ensures durability and a secure fit. The black legend stands out clearly against the bright background, aiding in quick and efficient cable identification. Perfect for labeling and organizing wires, this marker is a must-have for any labeling and identification project. Explore our range of Label & Identification Products for more options.