05801441

Heilind Number:RYC05801441
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05801441
ECAD Model:
3D Model

Description:

05801441

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05801441
Color:Yellow
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Part Aliases:EC9984-000
SKU:RYC05801441

Detailed Description

Enhance cable organization with our Z-Type Marker in vibrant yellow. Crafted from durable PVC and featuring a straight cut design for easy application, these markers ensure clear identification for wires and cables. With a push-on style and compatibility with cables ranging from 1.5 to 2mm in diameter, they offer a secure and efficient labeling solution. The black legend color provides high contrast for easy readability, making them ideal for a variety of labeling tasks in professional settings. Elevate your cable management with these high-quality markers, a must-have for any organization system.