05801443

Heilind Number:RYC05801443
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05801443
ECAD Model:
3D Model

Description:

05801443

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05801443
Color:Yellow
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Part Aliases:EC9986-000
SKU:RYC05801443

Detailed Description

Enhance cable organization with our vibrant Yellow Z-Type Marker. Made from durable PVC, this straight-cut marker ensures clear and lasting identification. Featuring a sleek black legend, it's perfect for both professional and DIY projects. Easy to install with a push-on design, it accommodates cables with a diameter range of .06 to .08 inches (1.5 to 2 mm). Ideal for a variety of applications, this marker is a must-have in any labeling toolkit. Upgrade your cable management system with this essential accessory.