| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 05801446 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | PVC |
| Compatible Cable Diameter: | .06 - .08 in, 1.5 - 2 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Marker Cut: | Straight |
| Part Aliases: | EC9947-000 |
| SKU: | RYC05801446 |
05801446
| Heilind Number: | RYC05801446 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 05801446 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable organization with our Z-Type Marker in vibrant Yellow. Made of durable PVC, this marker features a Straight cut design for easy installation on wires. The Black legend color ensures clear identification, while the Push-On style offers convenience. Compatible with cable diameters ranging from .06 to .08 inches (1.5 - 2mm), it's perfect for various applications. Elevate your labeling and identification efforts with this essential addition to our Wire & Cable Markers collection.

