| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 05801447 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .06 - .08 in, 1.5 - 2 mm |
| Part Aliases: | EC9948-000 |
| SKU: | RYC05801447 |
05801447
| Heilind Number: | RYC05801447 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 05801447 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable identification with our Z-Type Marker in vibrant yellow. Made of durable PVC, this marker is designed for straight cuts and features a sleek black legend for clear labeling. The push-on design ensures easy installation on cables ranging from .06 to .08 inches (1.5 to 2 mm) in diameter. Perfect for organizing and labeling wires, this marker is a must-have for efficient cable management. Explore our range of label and identification products for all your marking needs.

