05801448

Heilind Number:RYC05801448
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05801448
ECAD Model:
3D Model

Description:

05801448

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05801448
Color:Yellow
Legend:.
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Part Aliases:EC9949-000
SKU:RYC05801448

Detailed Description

Efficiently identify cables with our Yellow Z-Type Marker, a durable and flexible PVC sleeve designed for seamless installation. With a straight cut and sleek black legend, it offers clear and professional labeling for optimal organization. This push-on marker, part of our Label & Identification Products range, is compatible with cable diameters ranging from .06 to .08 inches (1.5 to 2 mm), making it versatile for various applications. Stay organized and streamline your cable management with this essential accessory.