05801808

Heilind Number:RYC05801808
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05801808
ECAD Model:
3D Model

Description:

05801808

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05801808
Color:Gray
Legend:8
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Part Aliases:EC0039-000
SKU:RYC05801808

Detailed Description

Easily identify cables with our Z-Type Marker in Gray. Made of durable flexible PVC, this marker ensures long-lasting performance. Featuring a straight cut design and a push-on installation method, it's convenient to use. The black legend "8" stands out clearly for easy cable identification. Suitable for cables with a diameter ranging from .06 to .08 inches (1.5 to 2 mm), this marker is versatile and practical. Perfect for organizing and labeling cables in various applications, it's a must-have for any workspace. Stay organized and efficient with our Z-Type Marker.