| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 05801900 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .06 - .08 in, 1.5 - 2 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Marker Cut: | Straight |
| Part Aliases: | EC0040-000 |
| SKU: | RYC05801900 |
05801900
| Heilind Number: | RYC05801900 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 05801900 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly organize your wiring with our Z-Type Marker, designed for quick and easy identification. Made of durable white flexible PVC, it ensures long-lasting performance. The straight-cut design with a black legend allows for clear labeling, while its push-on mechanism offers hassle-free installation. Compatible with cables ranging from 1.5 to 2mm in diameter, it's perfect for a variety of applications. Stay efficient and organized with this essential wire and cable marker.

