| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 05801901 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .06 - .08 in, 1.5 - 2 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | 1 |
| Marker Cut: | Straight |
| Part Aliases: | EC0041-000 |
| SKU: | RYC05801901 |
05801901
| Heilind Number: | RYC05801901 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 05801901 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly organize your cables with our Z-Type Marker in striking white. Made of flexible PVC, this durable marker ensures long-lasting performance. Featuring a straight cut design and a convenient push-on installation method, it's perfect for cables with a diameter ranging from .06 to .08 inches (1.5 to 2mm). The bold black legend adds clarity to your labeling, making identification a breeze. Whether for professional or personal use, this marker is a must-have for any organization project.

