05801902

Heilind Number:RYC05801902
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05801902
ECAD Model:
3D Model

Description:

05801902

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05801902
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Product Type:Push-On
Legend Color:Black
Legend:2
Marker Cut:Straight
Part Aliases:EC0042-000
SKU:RYC05801902

Detailed Description

Easily identify and organize your cables with our Z-Type Marker in White. Made of durable Flexible PVC, these markers are designed for quick installation with a Push-On application. The straight-cut design and Black legend ensure clear and professional labeling, while the 1.5 - 2 mm compatible cable diameter range offers versatility for various cable sizes. Perfect for efficient cable management in any setting, from home offices to industrial environments. Stay organized with our Clip-On Markers & Sleeves, a must-have for any labeling project.