05801903

Heilind Number:RYC05801903
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05801903
ECAD Model:
3D Model

Description:

05801903

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05801903
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Product Type:Push-On
Legend Color:Black
Legend:3
Marker Cut:Straight
Part Aliases:EC0043-000
SKU:RYC05801903

Detailed Description

Easily identify your cables with our Z-Type Marker in classic white. Made of durable flexible PVC, this marker ensures longevity and reliability in cable organization. The straight-cut design and push-on application make it simple to use, while its black legend stands out for clear labeling. Compatible with cables ranging from .06 to .08 inches (1.5 to 2 mm) in diameter, it offers versatile utility for various setups. Perfect for Label & Identification Products, Push-On, Clip-On Markers & Sleeves, Wire & Cable Markers, Cards, & Sleeves, this marker is a must-have for efficient cable management.