| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 05801904 |
| Color: | White |
| Legend: | 4 |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .06 - .08 in, 1.5 - 2 mm |
| Part Aliases: | EC0044-000 |
| SKU: | RYC05801904 |
05801904
| Heilind Number: | RYC05801904 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 05801904 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Z-Type Marker, featuring a durable construction of flexible white PVC. The straight-cut design ensures a secure fit, while the black legend provides clear labeling. Simply push-on for quick installation on cables ranging from .06 to .08 inches (1.5 to 2mm) in diameter. Perfect for organizing and labeling in any workspace, these markers are a must-have for efficient cable management. Explore our range of label and identification products for all your organization needs.

