| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 05801906 |
| Color: | White |
| Legend: | 6 |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .06 - .08 in, 1.5 - 2 mm |
| Part Aliases: | EC0046-000 |
| SKU: | RYC05801906 |
05801906
| Heilind Number: | RYC05801906 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 05801906 |
| ECAD Model: |
Specifications
Detailed Description
Stay organized with our Z-Type Marker in White, perfect for labeling cables with a diameter ranging from .06 to .08 inches. Made of durable flexible PVC, this push-on marker features a straight cut design for easy installation. The black legend stands out clearly for quick identification. Ideal for use in various applications, this marker is a must-have for efficient cable management. Explore our range of label and identification products for more options.

