05801907

Heilind Number:RYC05801907
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05801907
ECAD Model:
3D Model

Description:

05801907

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05801907
Color:White
Legend:7
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Part Aliases:EC0047-000
SKU:RYC05801907

Detailed Description

Easily identify cables with our Z-Type Marker in white, designed for clear visibility in any setting. Crafted from flexible PVC, it ensures durability and a secure fit on cables with a diameter ranging from .06 to .08 inches (1.5 to 2 mm). The straight-cut design and push-on application make installation quick and effortless. Featuring the number 7 in bold black lettering, it adds a professional touch to cable management. Perfect for organizing wires in any industry, this marker is a must-have for efficient and tidy workspaces.