05801913

Heilind Number:RYC05801913
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05801913
ECAD Model:
3D Model

Description:

05801913

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05801913
Color:White
Legend:D
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Part Aliases:EC0053-000
SKU:RYC05801913

Detailed Description

Enhance cable organization with our Z-Type Marker in White. Crafted from durable Flexible PVC, this marker ensures long-lasting performance. The straight-cut design and push-on application make installation a breeze. Featuring a sleek black legend, it offers clear and easy identification. Compatible with cables ranging from .06 to .08 inches (1.5 to 2 mm) in diameter, it's perfect for a variety of applications. Elevate your labeling and identification game with this essential accessory from our Clip-On Markers & Sleeves collection.