05801914

Heilind Number:RYC05801914
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05801914
ECAD Model:
3D Model

Description:

05801914

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05801914
Color:White
Legend:E
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Part Aliases:EC0054-000
SKU:RYC05801914

Detailed Description

Effortlessly organize your cables with our Z-Type Marker in White. Crafted from durable Flexible PVC, this marker ensures long-lasting performance. Featuring a Straight cut design and a sleek Black legend, it offers clear and easy identification. Simply push it on to cables with diameters ranging from .06 to .08 inches (1.5 to 2mm). Perfect for labeling and organizing wires, it belongs to our extensive range of Label & Identification Products, making cable management a breeze. Upgrade your setup with this essential accessory.