05801917

Heilind Number:RYC05801917
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05801917
ECAD Model:
3D Model

Description:

05801917

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05801917
Color:White
Legend:H
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Part Aliases:EC0057-000
SKU:RYC05801917

Detailed Description

Enhance cable organization with our Z-Type Marker in White, designed for quick and easy identification. Compliant with RoHS standards, this marker is crafted from flexible PVC, ensuring durability and reliability. Featuring a straight cut and a push-on design, it securely attaches to cables with diameters ranging from .06 to .08 inches (1.5 to 2 mm). The black legend on a white background provides high contrast for clear labeling. Perfect for various applications, this marker is a must-have for efficient cable management.