05801920

Heilind Number:RYC05801920
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05801920
ECAD Model:
3D Model

Description:

05801920

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05801920
Color:White
Legend:K
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Part Aliases:EC0060-000
SKU:RYC05801920

Detailed Description

Enhance cable organization with our Z-Type Marker in White. Designed for seamless installation, this marker features a flexible PVC construction and straight cut for easy application. The durable material ensures long-lasting use, while the black K legend offers clear identification. With RoHS compliance and compatibility with cable diameters ranging from .06 to .08 inches (1.5-2mm), this marker is perfect for a variety of labeling needs in the industrial and commercial sectors. Ideal for maintaining efficient cable management, it is a valuable addition to any workspace.