05801923

Heilind Number:RYC05801923
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05801923
ECAD Model:
3D Model

Description:

05801923

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05801923
Color:White
Legend:N
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Part Aliases:EC0063-000
SKU:RYC05801923

Detailed Description

Easily identify and organize your cables with these Z-Type Marker sleeves. Designed for convenient push-on application, they are compatible with cables ranging from .06 to .08 inches (1.5 to 2 mm) in diameter. Crafted from flexible PVC in a crisp white hue with black legends, these markers ensure clear and durable cable labeling. Perfect for a variety of applications, these sleeves are an essential tool for efficient cable management. Meeting RoHS compliance standards, they are environmentally friendly as well. Stay organized and streamline your workflow with these high-quality wire and cable markers.