05801929

Heilind Number:RYC05801929
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05801929
ECAD Model:
3D Model

Description:

05801929

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05801929
Color:White
Legend:T
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Part Aliases:EC0069-000
SKU:RYC05801929

Detailed Description

Easily identify and organize cables with our Z-Type Marker in White. Made of durable and flexible PVC, these markers ensure long-lasting performance. Featuring a straight cut design and push-on installation, they are effortless to apply to cables with diameters ranging from 1.5 to 2mm. The black legend stands out clearly against the white background, enhancing visibility. Compliant with RoHS regulations, these markers are environmentally friendly. Perfect for labeling and identification in various applications, they are a must-have for efficient cable management.