05801930

Heilind Number:RYC05801930
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05801930
ECAD Model:
3D Model

Description:

05801930

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05801930
Color:White
Legend:U
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Part Aliases:EC0070-000
SKU:RYC05801930

Detailed Description

Effortlessly identify cables with our Z-Type Marker, a versatile solution for efficient organization. Crafted from durable white flexible PVC, these markers ensure long-lasting performance. Featuring a straight cut design and push-on functionality, they are easy to apply to cables with diameters ranging from .06 to .08 inches (1.5 to 2 mm). The black U legend stands out against the white background for clear, legible labeling. Compliant with RoHS regulations, these markers are not only functional but also environmentally friendly. Perfect for a wide range of applications, from industrial settings to home organization projects, these markers are a must-have for any cable management system. Stay organized and streamline your workflow with these high-quality wire and cable markers.