05801931

Heilind Number:RYC05801931
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05801931
ECAD Model:
3D Model

Description:

05801931

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05801931
Color:White
Legend:V
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Part Aliases:EC0071-000
SKU:RYC05801931

Detailed Description

Enhance cable organization with our Z-Type Marker in White. Designed for easy identification, this flexible PVC marker ensures efficient labeling of wires. Featuring a straight cut for seamless application, it is compatible with cables ranging from .06 to .08 inches (1.5 to 2 mm) in diameter. The black legend on a white background offers high contrast for clear visibility. RoHS compliant and part of our extensive range of Label & Identification Products, this Push-On marker is a must-have for tidy cable management. Upgrade your labeling system with our Z-Type Marker for streamlined identification of wires and cables.