05801932

Heilind Number:RYC05801932
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05801932
ECAD Model:
3D Model

Description:

05801932

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05801932
Color:White
Legend:W
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Part Aliases:EC0072-000
SKU:RYC05801932

Detailed Description

Easily identify cables with our Z-Type Marker in White, a versatile solution for efficient organization. Made of flexible PVC, this marker is durable and easy to install with a straight cut design. The black legend "W" stands out clearly for quick identification, meeting RoHS compliance for environmental responsibility. Compatible with cables ranging from .06 to .08 inches (1.5 to 2 mm) in diameter, it's perfect for a variety of applications in the Label & Identification Products category. Trust in its quality craftsmanship for effective cable management.