05801934

Heilind Number:RYC05801934
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05801934
ECAD Model:
3D Model

Description:

05801934

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05801934
Color:White
Legend:Y
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Part Aliases:EC0074-000
SKU:RYC05801934

Detailed Description

Enhance cable management with our Z-Type Marker in White, designed for easy identification and organization. This RoHS-compliant marker, also known as EC0074-000, features a durable yet flexible PVC construction, ensuring long-lasting performance. The black legend stands out clearly against the white background, providing excellent visibility. With a straight cut for convenient installation, this marker is suitable for cables with diameters ranging from .06 to .08 inches (1.5 to 2mm). Perfect for a wide range of applications, from industrial settings to home offices, this push-on marker is a must-have for efficient labeling and identification. Elevate your cable organization game with this essential accessory from our Label & Identification Products collection.