| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 05801938 |
| Color: | White |
| Legend: | / |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .06 - .08 in, 1.5 - 2 mm |
| Part Aliases: | EC0078-000 |
| SKU: | RYC05801938 |
05801938
| Heilind Number: | RYC05801938 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 05801938 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Z-Type Marker in classic white. Made of flexible PVC for durability, this push-on marker features a straight cut for effortless installation. The black legend ensures clear labeling, while its compatibility with cables ranging from 1.5 to 2mm in diameter makes it versatile for various applications. Perfect for organizing and labeling wires efficiently, it's a must-have in any workspace.

