05801941

Heilind Number:RYC05801941
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05801941
ECAD Model:
3D Model

Description:

05801941

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05801941
Color:White
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Part Aliases:EC0081-000
SKU:RYC05801941

Detailed Description

Enhance cable management efficiency with our Z-Type Marker in White. Designed for seamless organization, this marker features a Straight cut and a durable PVC construction. The Black legend color ensures clear identification, while the Push-On design offers easy installation. Compatible with cable diameters ranging from .06 to .08 inches (1.5 to 2 mm), it is perfect for a variety of applications. Whether used for labeling, identification, or cable organization, this marker is a versatile solution. Explore our Label & Identification Products range for more essential tools in wire and cable management. Elevate your workspace with the convenience and functionality of our Z-Type Marker.