05803400

Heilind Number:RYC05803400
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05803400
ECAD Model:
3D Model

Description:

05803400

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05803400
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Product Type:Push-On
Legend Color:Black
Legend:.
Marker Cut:Straight
Part Aliases:EC0091-000
SKU:RYC05803400

Detailed Description

Enhance cable organization and identification with our vibrant Yellow Z-Type Marker. Crafted from durable Flexible PVC, this marker ensures long-lasting performance. Featuring a Straight cut design and Push-On installation, it's easy to apply to cables with diameters ranging from .06 to .08 inches (1.5 to 2 mm). The contrasting Black legend offers clear and legible marking, perfect for efficient cable management. Ideal for use in various industries, this marker is a valuable asset for maintaining orderly and labeled cable systems. Elevate your labeling process with this essential accessory from our Label & Identification Products collection.