05803401

Heilind Number:RYC05803401
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05803401
ECAD Model:
3D Model

Description:

05803401

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05803401
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Product Type:Push-On
Legend Color:Black
Legend:1
Marker Cut:Straight
Part Aliases:EC0092-000
SKU:RYC05803401

Detailed Description

Easily identify cables with our yellow Z-Type Marker, designed for efficient cable management. Made of flexible PVC, this marker ensures durability and longevity. With a straight cut and push-on installation, it offers hassle-free application on cables with a diameter ranging from .06 to .08 inches (1.5 to 2 mm). The black legend provides clear and easy-to-read labeling, while its clip-on design securely holds it in place. Perfect for organizing wires in various settings, from industrial to residential, this marker is a must-have for any labeling and identification needs.