| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 05803402 |
| Color: | Yellow |
| Legend: | 2 |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .06 - .08 in, 1.5 - 2 mm |
| Part Aliases: | EC0093-000 |
| SKU: | RYC05803402 |
05803402
| Heilind Number: | RYC05803402 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 05803402 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize cables with our Yellow Z-Type Marker. Made of flexible PVC, this marker is durable and easy to install, simply push it onto cables with a diameter of .06 to .08 inches (1.5 to 2mm). The black legend stands out clearly against the bright yellow background, ensuring quick and efficient cable management. Suitable for use in various industries, this marker is a must-have for maintaining order and efficiency in your workspace.

