05803404

Heilind Number:RYC05803404
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05803404
ECAD Model:
3D Model

Description:

05803404

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05803404
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Product Type:Push-On
Legend Color:Black
Legend:4
Marker Cut:Straight
Part Aliases:EC0095-000
SKU:RYC05803404

Detailed Description

Effortlessly identify and organize cables with our vibrant Yellow Z-Type Marker. Made of flexible PVC, this durable marker features a straight cut design for easy application. The bold black legend "4" ensures clear and lasting visibility, while the push-on style offers quick installation. Compatible with cable diameters ranging from .06 to .08 inches (1.5 to 2 mm), it provides a snug and secure fit. Ideal for various labeling and identification needs, this marker is a reliable choice for efficient cable management. Elevate your organization with this essential accessory from our Label & Identification Products collection.