05803406

Heilind Number:RYC05803406
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05803406
ECAD Model:
3D Model

Description:

05803406

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05803406
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Product Type:Push-On
Legend Color:Black
Legend:6
Marker Cut:Straight
Part Aliases:EC0097-000
SKU:RYC05803406

Detailed Description

Effortlessly identify and organize your cables with our Yellow Z-Type Marker, perfect for efficient cable management. Crafted from durable Flexible PVC, this marker ensures long-lasting performance. The straight-cut design and push-on installation method make it easy to apply, while the black legend provides clear and visible labeling. Compatible with cables ranging from .06 to .08 inches (1.5 to 2 mm) in diameter, it offers versatility for various applications. Ideal for use in the Label & Identification Products, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves categories, this marker is a must-have for any organization or project requiring efficient cable identification.