05803407

Heilind Number:RYC05803407
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05803407
ECAD Model:
3D Model

Description:

05803407

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05803407
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Product Type:Push-On
Legend Color:Black
Legend:7
Marker Cut:Straight
Part Aliases:EC0098-000
SKU:RYC05803407

Detailed Description

Identify cables with ease using our Yellow Z-Type Marker, a must-have for efficient organization in any workspace. Crafted from durable Flexible PVC, this marker ensures longevity and reliability. With a Straight cut design and Push-On attachment, it effortlessly fits cables ranging from .06 to .08 inches in diameter. The bold Black legend '7' stands out clearly for quick identification. Perfect for labeling in various industries, from telecommunications to manufacturing, this marker is a versatile solution for your labeling needs. Stay organized and streamline your workflow with this essential labeling tool.