05803409

Heilind Number:RYC05803409
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05803409
ECAD Model:
3D Model

Description:

05803409

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05803409
Color:Yellow
Legend:9
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Part Aliases:EC0100-000
SKU:RYC05803409

Detailed Description

Easily identify and organize your cables with our Z-Type Marker in vibrant yellow. Made of durable flexible PVC, these push-on markers are designed for efficiency and convenience. The straight-cut design ensures a secure fit on cables with diameters ranging from .06 to .08 inches (1.5 to 2mm). Featuring a bold black legend, these markers are perfect for labeling in any setting. Ideal for use in a variety of industries, including telecommunications, construction, and electronics, our Z-Type Marker is a must-have for keeping your workspace neat and organized.