05803412

Heilind Number:RYC05803412
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05803412
ECAD Model:
3D Model

Description:

05803412

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05803412
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Product Type:Push-On
Legend Color:Black
Legend:C
Marker Cut:Straight
Part Aliases:EC0103-000
SKU:RYC05803412

Detailed Description

Enhance cable organization with our Yellow Z-Type Marker, designed for easy identification and labeling. Crafted from flexible PVC, it ensures durability and longevity. The straight marker cut, along with a sleek black legend, offers clear and concise labeling. Ideal for cables with a diameter ranging from .06 to .08 inches (1.5 to 2 mm), it provides a secure fit with its push-on design. Perfect for various applications in the Label & Identification Products category, this marker is a must-have for efficient cable management.