05803413

Heilind Number:RYC05803413
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05803413
ECAD Model:
3D Model

Description:

05803413

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05803413
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Product Type:Push-On
Legend Color:Black
Legend:D
Marker Cut:Straight
Part Aliases:EC0104-000
SKU:RYC05803413

Detailed Description

Identifying cables is made effortless with our Z-Type Marker in vibrant yellow. Crafted from flexible PVC, this durable marker ensures long-lasting performance. The straight cut design and push-on installation method make it easy to attach to cables with diameters ranging from 1.5mm to 2mm. The black legend stands out clearly against the bright background, providing clear and legible labeling. Perfect for organizing and distinguishing cables in any setting, from industrial environments to home offices. Stay organized and efficient with our Z-Type Marker.