05803414

Heilind Number:RYC05803414
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05803414
ECAD Model:
3D Model

Description:

05803414

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05803414
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Product Type:Push-On
Legend Color:Black
Legend:E
Marker Cut:Straight
Part Aliases:EC0105-000
SKU:RYC05803414

Detailed Description

Easily identify and organize your cables with our Yellow Z-Type Marker. Designed for efficient cable management, this flexible PVC marker features a straight cut for seamless application. The black legend "E" ensures clear labeling, while the push-on style allows for quick installation. Compatible with cables ranging from .06 to .08 inches (1.5 to 2 mm) in diameter, it offers a versatile solution for your labeling needs. Perfect for use in various industries, this marker is a must-have for maintaining order and efficiency in your workspace. Elevate your cable organization with this high-quality marker, a reliable choice for all your labeling requirements.