| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 05803415 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .06 - .08 in, 1.5 - 2 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | F |
| Marker Cut: | Straight |
| Part Aliases: | EC0106-000 |
| SKU: | RYC05803415 |
05803415
| Heilind Number: | RYC05803415 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 05803415 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable identification with our Yellow Flexible PVC Z-Type Marker. Designed for easy installation on cables with a diameter of .06 - .08 inches (1.5 - 2 mm), this vibrant marker features a straight cut and a bold black legend "F" for clear labeling. Perfect for organizing wires and cables in various applications, these push-on markers offer efficient and durable labeling solutions. Explore our Label & Identification Products collection for more options to streamline your cable management tasks.

